Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658620-8

34 NOVO MIL 15DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
34 NOVO MIL 15DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 34
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658620-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658620-8 RoHS compliant?
Yes, 1658620-8 is RoHS compliant.
What is the lead time for 1658620-8?
The standard lead time for 1658620-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,450
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1407
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.67
250
$2.08
500
$1.98
1,000
$1.89
1,407
$1.81
2,813
$1.74
4,219
$1.73
5,625 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!