Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658620-6

26 NOVO MIL 15DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
26 NOVO MIL 15DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 26
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658620-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658620-6 RoHS compliant?
Yes, 1658620-6 is RoHS compliant.
What is the lead time for 1658620-6?
The standard lead time for 1658620-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
1350
Order Increment:
54
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$4.16
270
$4.15
540
$4.14
1,026
$4.13
1,350
$4.12
2,700
$2.17
4,050
$1.49
5,400 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!