Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658620-4

20 NOVO MIL 15DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
20 NOVO MIL 15DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 20
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658620-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    72
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658620-4 RoHS compliant?
Yes, 1658620-4 is RoHS compliant.
What is the lead time for 1658620-4?
The standard lead time for 1658620-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,708
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1350
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.20
250
$2.02
500
$1.89
1,000
$1.75
1,350
$1.65
2,700
$1.56
4,050
$1.55
5,400 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!