Available Replacements
Non-RoHS Equivalent
499997-2 499997-2 TE Connectivity / AMP Brand
499997-2

TE Connectivity / AMP Brand

In Stock: 540

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658620-2

14 NOVO MIL 15DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14 NOVO MIL 15DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 14
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658620-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    108
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658620-2 RoHS compliant?
Yes, 1658620-2 is RoHS compliant.
What is the lead time for 1658620-2?
The standard lead time for 1658620-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,505
Ships today, if you order in
Minimum Order Quantity:
108
Order Increment:
108
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
108
$1.35
324
$1.25
540
$1.24
1,080
$1.19
2,592
$1.15
5,076
$1.11
7,560
$1.10
10,044 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!