Image is representational - see mfr. specs

A 10-position, military-polarized Novo receptacle for terminating .050 inch pitch ribbon cable to a .100 x .100 inch grid.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A 10-position, military-polarized Novo receptacle for terminating .050 inch pitch ribbon cable to a .100 x .100 inch grid.
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658620-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,768
Can Ship immediately
Minimum Order Quantity:
144
Order Increment:
144
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
144
$0.888
288
$0.845
576
$0.765
1,008
$0.715
2,592
$0.710
5,040
$0.704
7,632
$0.703
10,080 +
$0.701
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!