Available Replacements
Non-RoHS Equivalent
747321-3 747321-3 TE Connectivity / AMP Brand
747321-3

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658615-3

D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - Plastic Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - Plastic Body.
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 15
  • Plug
  • With Contacts
Search Keywords: 16586153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658615-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    IDT
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658615-3 RoHS compliant?
Yes, 1658615-3 is RoHS compliant.
What is the lead time for 1658615-3?
The standard lead time for 1658615-3 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 618
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
4 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.952
40
$6.320
80
$6.080
120
$5.930
280
$5.640
520
$4.240
1,000
$3.300
2,520 +
$2.740
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!