Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658614-3

D Sub Connector - DB15 - 15 Contacts - Receptacle - IDC / IDT - DA - Amplimite HDF-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB15 - 15 Contacts - Receptacle - IDC / IDT - DA - Amplimite HDF-20 Series.
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 15
  • Receptacle
  • With Contacts
Search Keywords: 16586143
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658614-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658614-3 RoHS compliant?
Yes, 1658614-3 is RoHS compliant.
What is the lead time for 1658614-3?
The standard lead time for 1658614-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 654
Ships today, if you order in
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
5
15 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.07
40
$5.15
80
$5.05
120
$4.93
280
$4.88
520
$4.86
1,000 +
$4.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!