Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658613-1

D Sub Connector - DB37 - 37 Contacts - Plug - IDC / IDT - DC - Amplimite HDF-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB37 - 37 Contacts - Plug - IDC / IDT - DC - Amplimite HDF-20 Series - Metal Body.
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 37
  • Plug
  • With Contacts
Search Keywords: 16586131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658613-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658613-1 RoHS compliant?
Yes, 1658613-1 is RoHS compliant.
What is the lead time for 1658613-1?
The standard lead time for 1658613-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,616
Can Ship immediately
On Order:
400   can ship 12/21/26
Minimum Order Quantity:
5
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.28
40
$12.02
80
$11.79
120
$11.67
280
$11.44
520
$10.80
1,000 +
$9.96
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!