Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658611-2

25 POS HDF PLUG, AP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 POS HDF PLUG, AP, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • 25 Positions
  • Without Enclosure
  • Housing Gender = Plug
Search Keywords: 16586112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658611-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: M
Termination Method: IDT
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658611-2 RoHS compliant?
Yes, 1658611-2 is RoHS compliant.
What is the lead time for 1658611-2?
The standard lead time for 1658611-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 526
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.62
25
$18.77
50
$17.30
100
$16.55
200
$15.85
300
$15.37
400 +
$15.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!