- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658610-1
TE Connectivity / AMP Brand
1658610-1
37 POS HDF RCPT, MS, LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 37
- Receptacle
- With Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658610-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C