- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658609-4
TE Connectivity / AMP Brand
1658609-4
09 POS HDF RCPT, AP, LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- 9 Positions
- Without Enclosure
- Housing Gender = Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658609-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | IDT |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |