Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658609-2

25 POS HDF RCPT, AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 POS HDF RCPT, AP
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
Search Keywords: 16586092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658609-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658609-2 RoHS compliant?
Yes, 1658609-2 is RoHS compliant.
What is the lead time for 1658609-2?
The standard lead time for 1658609-2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 11/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$26.46
25
$26.39
50
$26.33
100
$26.26
200
$13.90
300
$9.78
400 +
$9.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!