- Home ›
- All Products›
- 1658609-1
1658609-1
TE Connectivity / AMP Brand
37 POS HDF RCPT, AP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
37 POS HDF RCPT, AP
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 37
- Receptacle
- With Contacts
Search Keywords: 16586091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658609-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Housing Material:Thermoplastic
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:40
-
Cover Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):1.25 A
-
Compatible With Wire & Cable Type:Ribbon Cable
-
Number of Rows:2
-
Packaging Method:Tube
-
Connector System:Cable-to-Cable
-
Number of Positions:37
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Solid Wire Size:28 – 26 AWG, .1 – .13 mm²
-
Centerline (Pitch):.055 in, 2.77 mm
-
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
-
Wire Size:28 – 26 AWG, .08 – .15 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Connector Shell Size:4
-
Contact Size:Size 20
-
Mating Retention Type:Threaded Insert, 4-40 UNC
-
Accepts Cable Insulation Diameter Range:.032 – .038 in, .81 – .97 mm
-
Connector Profile:Low
-
Cable Exit Angle:180°
-
Mating Retention:With
-
Mating Retention Feature Material:Steel
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$36.61
200
$19.38
300
$13.64
400 +
$13.37
Click for Quote
Log in
to unlock special pricing