Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658608-2

D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal Body.
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 25
  • Plug
  • With Contacts
Search Keywords: 16586082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658608-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658608-2 RoHS compliant?
Yes, 1658608-2 is RoHS compliant.
What is the lead time for 1658608-2?
The standard lead time for 1658608-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,483
Can Ship immediately
On Order:
1,200   can ship 1/18/27
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.53
40
$4.99
80
$4.94
120
$4.82
280
$4.78
520
$4.70
1,000 +
$4.61
Click for Quote
Log in to unlock special pricing
Accessories
Show 52 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!