- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658608-1
1658608-1
TE Connectivity / AMP Brand
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - Amplimite HDF-20 Series - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - Amplimite HDF-20 Series - Metal Body.
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 37
- Plug
- With Contacts
Search Keywords: 16586081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,109
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$11.08
40
$8.73
80
$8.64
120
$8.25
280
$8.21
520
$8.17
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT