- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658607-1
TE Connectivity / AMP Brand
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 50
- Plug
- With Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658607-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
32 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Operating Temperature:-55 to 105 °C