Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658606-1

D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Series - Steel Body.
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 50
  • Receptacle
  • With Contacts
Search Keywords: 16586061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658606-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658606-1 RoHS compliant?
Yes, 1658606-1 is RoHS compliant.
What is the lead time for 1658606-1?
The standard lead time for 1658606-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,067
Can Ship immediately
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.32
5
$26.54
10
$22.12
32
$19.04
64
$18.69
128
$18.16
256 +
$15.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!