- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658542-1
1658542-1
TE Connectivity / AMP Brand
SOCKET CONT DUPL PLT STRIP HD-
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONT DUPL PLT STRIP HD-
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Range = 0.4 - 0.8 [22-18] mm² [AWG]
Search Keywords: 16585421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:20
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2545
2,500
$0.2434
5,000
$0.2385
7,500
$0.2379
12,000
$0.2373
24,000
$0.2355
36,000
$0.2340
60,000 +
$0.1872
Click for Quote
Log in
to unlock special pricing