Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658541-1

PIN CONT DUPL PLT STRIP HD-20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONT DUPL PLT STRIP HD-20
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Range = 0.4 - 0.8 [22-18] mm² [AWG]
Search Keywords: 16585411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658541-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Power
Gender: Pin
Contact Size: 20
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658541-1 RoHS compliant?
Yes, 1658541-1 is RoHS compliant.
What is the lead time for 1658541-1?
The standard lead time for 1658541-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,311
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12000
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1767
5,000
$0.1732
7,500
$0.1714
12,000
$0.1698
24,000
$0.1694
36,000
$0.1690
48,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!