- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658540-6
1658540-6
TE Connectivity / AMP Brand
CONT,PIN,PLATED,20DF,STRIP,#24-28
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,PIN,PLATED,20DF,STRIP,#24-28
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Brass Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 16585406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658540-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25,000
$0.1915
50,000
$0.1011
75,000
$0.0695
100,000 +
$0.0681
Click for Quote
Log in
to unlock special pricing
Accessories