- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658540-5
TE Connectivity / AMP Brand
1658540-5
CONT,PIN,PLATED,20DF,LP,#24-28
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Brass Contact Base Material
- Wire Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658540-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 20 |
| Wire Size: | 24-28 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Palladium Nickel,Gold Over Nickel |
| Termination Method: | Crimp |