- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658540-4
1658540-4
TE Connectivity / AMP Brand
CONT,PIN,PLATED,20DF,STRIP,#24
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,PIN,PLATED,20DF,STRIP,#24
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 16585404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658540-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,257
can ship 8/3/26
80,000
can ship 5/26/27
Minimum Order Quantity:
2500
50 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
2,500
$0.1227
5,000
$0.1204
7,500
$0.1191
10,000
$0.1179
30,000
$0.1169
50,000
$0.1044
100,000
$0.0923
150,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing
Accessories