- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658540-3
1658540-3
TE Connectivity / AMP Brand
PIN CONT DUPL PLT STRIP HD-20
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT DUPL PLT STRIP HD-20
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp Snap
- Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 16585403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658540-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10,000
$0.1315
20,000
$0.0809
30,000
$0.0641
40,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories