Available Replacements
Non-RoHS Equivalent
5-66506-9 5-66506-9 TE Connectivity / AMP Brand
5-66506-9

TE Connectivity / AMP Brand

In Stock: 51,101

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658539-4

PIN CONT DUPL PLT LP HD-20 AMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN CONT DUPL PLT LP HD-20 AMP
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 16585394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658539-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658539-4 RoHS compliant?
Yes, 1658539-4 is RoHS compliant.
What is the lead time for 1658539-4?
The standard lead time for 1658539-4 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,662
Can Ship immediately
Manufacturer Stock:
30,000 can ship
Minimum Order Quantity:
100
4 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3742
500
$0.3618
1,000
$0.3279
3,000
$0.2961
5,000
$0.2820
8,000
$0.2746
15,000
$0.2673
25,000 +
$0.2666
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!