Available Replacements
비 RoHS 동등품
2-66506-5 2-66506-5 TE Connectivity / AMP Brand
2-66506-5

TE Connectivity / AMP Brand

In Stock: 8,925

Minimum Order: 120

View Product
이전 동등품
1-66506-0 1-66506-0 TE Connectivity / AMP Brand PIN CONTACT, 20 DF
1-66506-0

TE Connectivity / AMP Brand

In Stock: 815,375

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658539-2

PIN CONT DUPL PLT STRIP HD-20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONT DUPL PLT STRIP HD-20
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 16585392
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658539-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1658539-2?
The recommended replacement for 1658539-2 is 1-66506-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1658539-2 RoHS compliant?
Yes, 1658539-2 is RoHS compliant.
What is the lead time for 1658539-2?
The standard lead time for 1658539-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
On Order:
80,000   can ship 2/22/27
Minimum Order Quantity:
5000
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0627
7,500
$0.0620
10,000
$0.0608
30,000
$0.0602
50,000
$0.0546
100,000
$0.0537
150,000
$0.0526
250,000 +
$0.0482
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!