Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658537-5

The 1658537-5 is an AMPLIMITE 20 DF socket contact designed for crimp termination with 20-24 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 1658537-5 is an AMPLIMITE 20 DF socket contact designed for crimp termination with 20-24 AWG wire.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 16585375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658537-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658537-5 RoHS compliant?
Yes, 1658537-5 is RoHS compliant.
What is the lead time for 1658537-5?
The standard lead time for 1658537-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
10000
17 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.1183
7,500
$0.1180
10,000
$0.1177
20,000
$0.0724
30,000
$0.0574
40,000 +
$0.0562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!