Image is representational - see mfr. specs

636-5041LF FEM SOCKT,LEAD FREE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
636-5041LF FEM SOCKT,LEAD FREE
Product Highlights:
  • Connector Type = 636 Series
  • 50 Positions
  • Receptacle
  • Mating Polarization Type = Center & Military
  • With Mating Polarization
Search Keywords: 16585288
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658528-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,380
Can Ship immediately
MOQ for In Stock Qty:
39
MOQ for out of Stock Qty:
39
11 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
39
$15.72
78
$15.68
117
$15.64
273
$15.60
390
$15.56
780
$8.21
1,170
$5.65
1,560 +
$5.54
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 41 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!