Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658527-9

622-2630LF FEM SOCKT,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
622-2630LF FEM SOCKT,LEAD FREE
Product Highlights:
  • Connector Type = 622 Series
  • Number of Positions = 26
  • Receptacle
  • Mating Polarization Type = Center & Military
  • With Mating Polarization
Search Keywords: 16585279
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658527-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 26
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658527-9 RoHS compliant?
Yes, 1658527-9 is RoHS compliant.
What is the lead time for 1658527-9?
The standard lead time for 1658527-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
420
Order Increment:
42
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$3.305
84
$3.273
252
$2.994
420
$2.870
840
$2.842
1,260
$2.814
1,680 +
$2.786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!