- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658527-8
1658527-8
TE Connectivity / AMP Brand
622-2041LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
622-2041LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 16585278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658527-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Ships today, if you order in
Minimum Order Quantity:
49
Order Increment:
49
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
49
$3.33
98
$3.21
294
$2.99
539
$2.90
1,029
$2.83
2,548
$2.66
5,047
$2.65
7,546 +
$2.64
Click for Quote
Log in
to unlock special pricing
Accessories