- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658527-4
1658527-4
TE Connectivity / AMP Brand
Wire-To-Board Connector - With Strain Relief - 2.54 mm - 10 Contacts - Receptacle - 622 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - With Strain Relief - 2.54 mm - 10 Contacts - Receptacle - 622 Series.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 16585274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658527-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,686
Can Ship immediately
Minimum Order Quantity:
91
Order Increment:
91
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
91
$1.44
182
$1.42
273
$1.41
546
$1.39
1,001
$1.38
2,548
$1.37
5,005
$1.36
7,553 +
$1.35
Click for Quote
Log in
to unlock special pricing
Accessories