Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658526-5

A 10-position, 609 Series female socket connector with military and center polarization, designed for terminating .050 inch ce ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A 10-position, 609 Series female socket connector with military and center polarization, designed for terminating .050 inch centerline ribbon cable.
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16585265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658526-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658526-5 RoHS compliant?
Yes, 1658526-5 is RoHS compliant.
What is the lead time for 1658526-5?
The standard lead time for 1658526-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,294
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.15
25
$7.34
91
$6.56
182
$6.54
273
$6.37
546
$6.08
1,001
$5.82
2,548 +
$5.81
Click for Quote
Log in to unlock special pricing
Accessories
Show 44 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!