Image is representational - see mfr. specs

Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - 609 Series - IDC / IDT - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - 609 Series - IDC / IDT - 2 Rows.
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16585264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658526-4
  • Alias/AKA:
    609-1030LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
455
2 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.12
100
$5.63
250
$5.55
455
$5.34
910
$5.11
1,365
$5.00
1,820 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!