Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658526-1

609-0630LF FEM SOCKT,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
609-0630LF FEM SOCKT,LEAD FREE
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 6
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16585261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658526-1
  • Alias/AKA:
    609-0630LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    133
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658526-1 RoHS compliant?
Yes, 1658526-1 is RoHS compliant.
What is the lead time for 1658526-1?
The standard lead time for 1658526-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
980   can ship 11/11/26
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
333
25 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.575
5
$23.250
100
$23.190
250
$23.130
333
$23.080
665
$12.200
998
$8.380
1,330 +
$8.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!