- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658525-4
1658525-4
TE Connectivity / AMP Brand
Conn IDC Connector PL 6 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 6 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 6
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 16585254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658525-4
-
Alias/AKA:622-0653LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2025
Order Increment:
45
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,025
$5.77
4,050
$2.95
6,075
$2.01
8,100 +
$1.97
Click for Quote
Log in
to unlock special pricing