- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658525-2
1658525-2
TE Connectivity / AMP Brand
622-3453LF, PCB IDC, LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
622-3453LF, PCB IDC, LEAD FREE
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 34
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 16585252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658525-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
Order Increment:
11
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
495
$14.86
990
$7.84
1,485
$5.39
1,980 +
$5.29
Click for Quote
Log in
to unlock special pricing