Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658466-1

MSB0.80PL16ASY040FL,-,30,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80PL16ASY040FL,-,30,-TY
Search Keywords: 16584661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658466-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Number of Positions:
    40
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Gold
  • Mating Alignment:
    Without
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Width:
    .035 in, .9 mm
  • PCB Mount Retention:
    With
  • Operating Voltage:
    125 VAC
  • Contact Type:
    Pin
  • Connector System:
    Board-to-Board
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Thickness (Recommended):
    .8 in, .06 mm
  • Stack Height:
    .63 in, 16 mm
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Current Rating (Max):
    1.25 A, 9.5 A
  • Centerline (Pitch):
    .031 in, .8 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Insulation Resistance:
    2 MΩ
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stackable:
    No
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Shape & Form:
    Single Beam , Square
  • Board-to-Board Configuration:
    Parallel
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Contact Base Material:
    Phosphor Bronze
  • PCB Contact Termination Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Packaging Quantity:
    40
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Retention:
    With
  • Impedance:
    100 Ω
  • Dielectric Withstanding Voltage (Max):
    675 VAC
  • Assembly Process Feature:
    None
  • PCB Mount Alignment:
    With
  • Mating Tab Width:
    .015 in, .38 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Packaging Type:
    Box , Tray
  • Connector Height:
    .604 in, 15.37 mm
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material:
    Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658466-1 RoHS compliant?
Yes, 1658466-1 is RoHS compliant.
What is the lead time for 1658466-1?
The standard lead time for 1658466-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 1/5/27
Backorder
Price (USD)
Qty
Unit Price
5
$15.20
40
$13.15
80
$12.77
120
$12.07
280
$12.04
520
$11.75
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!