Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658462-2

MSB0.80RC-ASY080FL,-,30,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80RC-ASY080FL,-,30,-TY
Search Keywords: 16584622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658462-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Mictor SB Connector3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 1253584VAC
Maximum Current Rating: (9.5/1.25)/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658462-2 RoHS compliant?
Yes, 1658462-2 is RoHS compliant.
What is the lead time for 1658462-2?
The standard lead time for 1658462-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
320
MOQ for out of Stock Qty:
320
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.552
320 +
$12.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!