- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658391-2
1658391-2
TE Connectivity / AMP Brand
SFP CAGE&PT ASSY PRESS FIT 2X1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SFP CAGE&PT ASSY PRESS FIT 2X1
Search Keywords: 16583912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658391-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,314
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$22.92
10
$22.86
18
$22.81
36
$17.11
54
$15.96
72 +
$15.65
Click for Quote
Log in
to unlock special pricing