- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658391-1
1658391-1
TE Connectivity / AMP Brand
Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray
Product Highlights:
- SFP Application
- Cage + Connector Assembly
- EMI Cage Type = Stacked
- Standard Profile
- Without Light Pipe
Search Keywords: 16583911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,655
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$10.912
10
$9.920
35
$9.750
65
$9.560
150
$9.380
936
$9.190
1,000
$8.280
5,000 +
$7.250
Click for Quote
Log in
to unlock special pricing