Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658197-1

SFP, 20 POSN, 0.8MM PITCH, SUR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SFP, 20 POSN, 0.8MM PITCH, SUR
Product Highlights:
  • SFP Application
  • Fibre Channel, Gigabit Ethernet, InfiniBand™
  • Connector
  • Without Cage
  • Mount Style = Double Sided, Single Sided
Search Keywords: 16581971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658197-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 480
Type: SFP
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 0.8 mm
Gender: RCP
Number of Contacts: 20
Maximum Voltage Rating: 120 VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658197-1 RoHS compliant?
Yes, 1658197-1 is RoHS compliant.
What is the lead time for 1658197-1?
The standard lead time for 1658197-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,015
Can Ship immediately
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
Order Increment:
480
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
960
$11.20
1,200
$5.92
1,800
$4.07
2,400 +
$3.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!