- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658063-1
1658063-1
TE Connectivity / AMP Brand
MSB0.80PL5ASY040FL,-,10,-TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80PL5ASY040FL,-,10,-TY
Search Keywords: 16580631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:9.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
66
$13.95
132
$8.59
198
$6.80
264 +
$6.66
Click for Quote
Log in
to unlock special pricing