- Home ›
- All Products›
- 1658051-1
TE Connectivity / AMP Brand
1658051-1
MSB0.80PL30ASY040FL,-,F,-TY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658051-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Dielectric Withstanding Voltage (Max): | 675 VAC |
| PCB Mount Alignment Type: | Locating Posts |
| Mating Tab Thickness: | .008 in, .2 mm |
| Rectangular Termination Post & Tail Width: | .037 in, .94 mm |
| PCB Thickness (Recommended): | 1.27 in, .06 mm |
| Contact Current Rating (Max): | 1.25 A, 9.5 A |
| Board-to-Board Configuration: | Parallel |
| Connector Mounting Type: | Board Mount |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| PCB Contact Termination Area Plating Material: | Gold |
| Assembly Process Feature: | None |
| Contact Shape & Form: | Single Beam , Square |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Stackable: | No |
| Sealable: | No |
| Insulation Resistance: | 2 MΩ |
| Contact Base Material: | Phosphor Bronze |
| Operating Voltage: | 125 VAC |
| Impedance: | 100 Ω |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Centerline (Pitch): | .031 in, .8 mm |
| PCB Mount Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Quantity: | 40 |
| PCB Mount Retention: | With |
| Mating Tab Width: | .015 in, .38 mm |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Connector System: | Board-to-Board |
| Mating Alignment: | Without |
| Number of Positions: | 40 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Stack Height: | 1.181 in, 30 mm |
| Connector Height: | 1.149 in, 29.24 mm |
| Contact Mating Area Plating Material: | Gold Flash |
| Packaging Type: | Box , Tray |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Black |
-
This product is discontinued, but still in stock.