Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658046-1

MSB0.80PL11ASY040FL,-,F,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80PL11ASY040FL,-,F,-TY
Search Keywords: 16580461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658046-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Centerline (Pitch): .031 in, .8 mm
Mating Alignment: Without
PCB Mount Retention: With
Packaging Quantity: 48
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Operating Voltage: 125 VAC
Rectangular Termination Post & Tail Width: .037 in, .94 mm
Number of Positions: 40
PCB Mount Alignment: With
Impedance: 100 Ω
PCB Contact Termination Area Plating Material: Gold
PCB Mount Orientation: Vertical
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 1.25 A, 9.5 A
PCB Thickness (Recommended): .12 in, .05 mm
Mating Retention: With
Sealable: No
Termination Method to Printed Circuit Board: Surface Mount
PCB Mount Alignment Type: Locating Posts
Operating Temperature Range: -65 – 125 °C, -85 – 257 °F
Mating Tab Width: .015 in, .38 mm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Connector Contact Load Condition: Fully Loaded
Dielectric Withstanding Voltage (Max): 675 VAC
Board-to-Board Configuration: Parallel
Contact Shape & Form: Single Beam , Square
Assembly Process Feature: None
Housing Material: LCP (Liquid Crystal Polymer)
Insulation Resistance: 2 MΩ
UL Flammability Rating: UL 94V-0
Stackable: No
Contact Type: Pin
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
PCB Connector Assembly Type: PCB Mount Header
Connector Mounting Type: Board Mount
Stack Height: .433 in, 11 mm
Mating Tab Thickness: .008 in, .2 mm
Circuit Application: Power & Signal
Connector Height: .395 in, 10.06 mm
Packaging Type: Box , Tray
Primary Product Color: Black
Contact Mating Area Plating Material: Gold Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658046-1 RoHS compliant?
Yes, 1658046-1 is RoHS compliant.
What is the lead time for 1658046-1?
The standard lead time for 1658046-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$18.72
120
$11.52
180
$9.12
240 +
$8.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!