Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658043-2

Conn Mictor SB Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn Mictor SB Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Tray
Search Keywords: 16580432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658043-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Mictor SB Connector3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 1253584VAC
Maximum Current Rating: (9.5/1.25)/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658043-2 discontinued?
Yes, 1658043-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1658043-2 RoHS compliant?
Yes, 1658043-2 is RoHS compliant.
What is the lead time for 1658043-2?
The standard lead time for 1658043-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
640
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.935
640 +
$10.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!