- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658015-2
1658015-2
TE Connectivity / AMP Brand
MSB0.80PL11ASY080FL,-,10,-TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MSB0.80PL11ASY080FL,-,10,-TY
Search Keywords: 16580152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$20.36
25
$20.31
50
$20.26
82
$20.21
163
$12.52
244
$9.92
325 +
$9.73
Click for Quote
Log in
to unlock special pricing