Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658014-1

MSB0.80PL8ASY040FL,-,10,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80PL8ASY040FL,-,10,-TY
Search Keywords: 16580141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658014-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Number of Contacts: 40
Maximum Voltage Rating: 225 VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658014-1 RoHS compliant?
Yes, 1658014-1 is RoHS compliant.
What is the lead time for 1658014-1?
The standard lead time for 1658014-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.99
10
$16.95
25
$16.91
60
$16.87
120
$10.38
180
$8.22
240 +
$8.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!