- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658013-2
1658013-2
TE Connectivity / AMP Brand
MSB0.80PL5ASY080FL,-,10,-TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MSB0.80PL5ASY080FL,-,10,-TY
Search Keywords: 16580132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658013-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:N/A
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$17.97
25
$17.92
60
$17.88
120
$11.01
180
$8.71
240 +
$8.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT