- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 165617-2
165617-2
TE Connectivity / AMP Brand
110 PIDG FASTON REC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
110 PIDG FASTON REC
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Tab Fit = 2.79 x 0.79 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 1656172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165617-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Buy all 35 in-stock or the regular minimum order quantity of 50
Stock lot only:
35
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4519
50
$0.4108
500
$0.3675
1,000
$0.3592
3,000
$0.3491
5,000
$0.3438
8,000
$0.3387
10,000
$0.3336
15,000 +
$0.3286
Click for Quote
Log in
to unlock special pricing