Image is representational - see mfr. specs

110 PIDG FASTON REC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
110 PIDG FASTON REC
Search Keywords: 1655664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    165566-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging Method:
    Loose Piece
  • Mating Retention Type:
    Dimple
  • Packaging Quantity:
    1000
  • Insertion Force:
    Normal
  • Wire Insulation Support:
    With
  • Barrel Type:
    Closed
  • Insulation Material:
    Nylon
  • Crimp Type:
    Compression
  • Connection Capacity:
    Single
  • Terminal Orientation:
    Straight
  • Contact Base Material:
    Phosphor Bronze
  • Barrel Color:
    Red
  • Terminal Plating Material:
    Silver
  • Wire Size:
    22 – 16 AWG, 592 – 3260 CMA, .3 – 1.5 mm²
  • Mating Tab Thickness:
    .031 in, .79 mm
  • Mating Tab Width:
    .11 in, 2.79 mm
  • Operating Temperature Range:
    105 °C, 221 °F
  • Voltage Rating:
    300 V
  • Product Length:
    .779 in, 19.8 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.1092
5,000
$0.5872
7,500
$0.4132
10,000 +
$0.4050
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!