Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

165566-2

Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16 to 22 AWG - Insulated - Crimp Termi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16 to 22 AWG - Insulated - Crimp Termination - Red.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
  • Tab Fit = 2.79 x 0.79 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 1655662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    165566-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 165566-2 RoHS compliant?
Yes, 165566-2 is RoHS compliant.
What is the lead time for 165566-2?
The standard lead time for 165566-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,362
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
27 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.1881
500
$1.1851
1,000
$1.1821
2,500
$1.1792
5,000
$0.6243
7,500
$0.4393
10,000 +
$0.4305
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!